Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

RS Stock No.: 153-034Brand: FinderManufacturers Part No.: 38.52.0.024.0060
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

89.7 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 171.52

AED 171.52 Each (ex VAT)

AED 180.10

AED 180.10 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

AED 171.52

AED 171.52 Each (ex VAT)

AED 180.10

AED 180.10 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 171.52
5 - 9AED 166.16
10+AED 159.08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

38 Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

77.1mm

Height

89.7mm

Length

14mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

89.7 x 14 x 77.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

8ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more