Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 8A Load

RS Stock No.: 431-7475Brand: FinderManufacturers Part No.: 38.61.0.024.0060
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

38 Series

Load Current Rating

8A

Minimum Input Voltage

110V ac

Maximum Input Voltage

125V ac

Load Voltage Rating

12V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

76mm

Height

93.6mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

12mA

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Dimensions

6.2 x 75.6 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Country of Origin

Italy

Product details

34 Series with Screwless Terminals

DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available

Approvals

UL, CSA, VDE

Stock information temporarily unavailable.

AED 118.50

AED 118.50 Each (ex VAT)

AED 124.43

AED 124.43 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 8A Load

AED 118.50

AED 118.50 Each (ex VAT)

AED 124.43

AED 124.43 Each (inc. VAT)

Finder 38 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, SPDT, 1-Pole, 8A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 118.50
5 - 9AED 114.90
10+AED 109.85

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

38 Series

Load Current Rating

8A

Minimum Input Voltage

110V ac

Maximum Input Voltage

125V ac

Load Voltage Rating

12V dc

Terminal Type

Cage Clamp

Switching Voltage

250V ac

Depth

76mm

Height

93.6mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

12mA

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Dimensions

6.2 x 75.6 x 93mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn On Time

5ms

Life

60000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

6ms

Country of Origin

Italy

Product details

34 Series with Screwless Terminals

DIN Rail Mount
SPDT contact configuration
AgNi contacts
Operating temperature range -20 to + 55°C
Dimensions H93mm, W6.2mm, D75.6mm
Replacement relays (RS stock no. 457-2830) are available

Approvals

UL, CSA, VDE