Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, SPDT, 1-Pole

RS Stock No.: 894-9391Brand: FinderManufacturers Part No.: 39.31.0.240.0060
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Number of Poles

1

Minimum Input Voltage

20.4V

Maximum Input Voltage

264V

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

6.2mm

Height

94.3mm

Length

90.7mm

Contact Material

Silver Alloy

Dimensions

90.7 x 6.2 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

20.4 → 264V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Relay Switching Classification

Solid State Relay

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Special Features

Protection category IP 20, Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 11)

Turn Off Time

6ms

Country of Origin

Italy

Product details

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting

Stock information temporarily unavailable.

AED 161.28

AED 161.28 Each (ex VAT)

AED 169.34

AED 169.34 Each (inc. VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, SPDT, 1-Pole

AED 161.28

AED 161.28 Each (ex VAT)

AED 169.34

AED 169.34 Each (inc. VAT)

Finder 39 Series Interface Relay, DIN Rail Mount, 240V ac/dc Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 161.28
5 - 9AED 156.40
10+AED 149.68

Technical Document

Specifications

Brand

Finder

Coil Voltage

240V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

39 Series

Number of Poles

1

Minimum Input Voltage

20.4V

Maximum Input Voltage

264V

Terminal Type

Screw

Switching Voltage

250 → 400V

Depth

6.2mm

Height

94.3mm

Length

90.7mm

Contact Material

Silver Alloy

Dimensions

90.7 x 6.2 x 94.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

20.4 → 264V

Turn On Time

5ms

Operating Temperature Range

-40 → +70°C

Relay Switching Classification

Solid State Relay

Standards Met

CE, cULus, EAC, EN 60715, PCT, RINA, SA, UL, VDE

Special Features

Protection category IP 20, Common Connection Possible with Optional Jumper Links (Terminals A1, A2 and 11)

Turn Off Time

6ms

Country of Origin

Italy

Product details

39 Series - EMR Screw Terminals

A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.

Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting