Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 43.65
AED 43.65 Each (ex VAT)
AED 45.83
AED 45.83 Each (inc. VAT)
Finder PCB Mount Relay, 24V ac Coil, 8A Switching Current
1
AED 43.65
AED 43.65 Each (ex VAT)
AED 45.83
AED 45.83 Each (inc. VAT)
Finder PCB Mount Relay, 24V ac Coil, 8A Switching Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
24V ac
Mounting Type
PCB Mount
Switching Current
8A
Number of Poles
2
Latching
No
Country of Origin
Italy