Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT

RS Stock No.: 623-7208Brand: FinderManufacturers Part No.: 48.51.7.012.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

41mA

Turn Off Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

78.6 x 15.8 x 75.3mm

Turn On Time

12ms

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE

Stock information temporarily unavailable.

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT

AED 80.54

AED 80.54 Each (ex VAT)

AED 84.57

AED 84.57 Each (inc. VAT)

Finder 48 Series Interface Relay, DIN Rail Mount, 12V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 80.54
5 - 9AED 78.12
10+AED 74.81

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Terminal Type

Screw

Depth

75.3mm

Height

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

41mA

Turn Off Time

12ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

78.6 x 15.8 x 75.3mm

Turn On Time

12ms

Country of Origin

Italy

Product details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type

Approvals

BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada; VDE