Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load

RS Stock No.: 329-7516Brand: FinderManufacturers Part No.: 48.61.7.024.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

22.2mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Input Resistance

1.081kΩ

Input Voltage Range

24V dc

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load

P.O.A.

Finder 48 Series Interface Relay Module, DIN Rail Mount, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

16A

Maximum Input Voltage

24V dc

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

78.6mm

Length

15.8mm

Series

48 Series

Contact Material

Silver Alloy

Input Current

22.2mA

Turn Off Time

12ms

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Input Resistance

1.081kΩ

Input Voltage Range

24V dc

Maximum Operating Temperature

+70°C