Finder 48 Series Electromechanical Interface Relay, DIN Rail Mount, 110V Coil, SPDT, 1-Pole, 16A Load

RS Stock No.: 286-8574Brand: FinderManufacturers Part No.: 48.61.8.110.1060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

48

Load Current Rating

16A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 113.14

AED 113.14 Each (ex VAT)

AED 118.80

AED 118.80 Each (inc. VAT)

Finder 48 Series Electromechanical Interface Relay, DIN Rail Mount, 110V Coil, SPDT, 1-Pole, 16A Load

AED 113.14

AED 113.14 Each (ex VAT)

AED 118.80

AED 118.80 Each (inc. VAT)

Finder 48 Series Electromechanical Interface Relay, DIN Rail Mount, 110V Coil, SPDT, 1-Pole, 16A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

48

Load Current Rating

16A

Country of Origin

Italy