Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole

RS Stock No.: 154-330Brand: FinderManufacturers Part No.: 4C.01.8.230.0060SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

5mA

Input Resistance

28000Ω

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE

Stock information temporarily unavailable.

AED 133.66

AED 133.66 Each (ex VAT)

AED 140.34

AED 140.34 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole

AED 133.66

AED 133.66 Each (ex VAT)

AED 140.34

AED 140.34 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 230V ac Coil, SPDT, 1-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 133.66
5 - 9AED 129.57
10+AED 126.21

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

1

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

5mA

Input Resistance

28000Ω

Turn On Time

15ms

Operating Temperature Range

-40 → +70°C

Turn Off Time

12ms

Dimensions

81 x 15.8 x 64.6mm

Relay Type

Interface Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

4C Series with Instant Eject Relays

Ideal interface for PLC and electronic systems
Instant ejection of relay using plastic retaining clip
Supply status indication and coil suppression module as standard
440Vac switching voltage
Width: 15.8mm
Contact material: AgNi

Approvals

CE, CSA, Gost, IMQ, VDE