Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

RS Stock No.: 613-7057Brand: FinderManufacturers Part No.: 4C02 90120050
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

8.8V

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

40mA

Input Resistance

300Ω

Input Voltage Range

8.8 → 13.2V dc

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Turn Off Time

10ms

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load

P.O.A.

Finder 4C Series Interface Relay Module, DIN Rail Mount, DPDT, 15A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

DPDT

Mounting Type

DIN Rail

Load Current Rating

15A

Maximum Input Voltage

13.2V dc

Minimum Input Voltage

8.8V

Load Voltage Rating

440V ac

Terminal Type

Screw

Depth

15.8mm

Height

64.6mm

Length

81mm

Series

4C Series

Contact Material

Silver Alloy

Input Current

40mA

Input Resistance

300Ω

Input Voltage Range

8.8 → 13.2V dc

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Dimensions

81 x 15.8 x 64.6mm

Turn Off Time

10ms

You may be interested in