Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 154-362Brand: FinderManufacturers Part No.: 4C.02.9.024.0050SPADistrelec Article No.: 30396556
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Distrelec Product Id

30396556

Country of Origin

Italy

Stock information temporarily unavailable.

AED 112.30

AED 112.30 Each (ex VAT)

AED 117.91

AED 117.91 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

AED 112.30

AED 112.30 Each (ex VAT)

AED 117.91

AED 117.91 Each (inc. VAT)

Finder 4C Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 112.30
5 - 9AED 108.94
10+AED 104.32

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

4C Series

Number of Poles

2

Terminal Type

Screw

Switching Voltage

250 → 440V ac

Depth

64.6mm

Height

82.9mm

Length

15.8mm

Contact Material

Silver Alloy

Input Current

20mA

Dimensions

81 x 15.8 x 64.6mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

1200Ω

Turn On Time

10ms

Life

100000 cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Distrelec Product Id

30396556

Country of Origin

Italy