Finder 4C Series Interface Relay Module, DIN Rail Mount, 48V dc Coil, SPDT

RS Stock No.: 613-7164Brand: FinderManufacturers Part No.: 4C.51.9.048.0050SPA
brand-logo

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.

Stock information temporarily unavailable.

AED 99.80

AED 99.80 Each (ex VAT)

AED 104.79

AED 104.79 Each (inc. VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, 48V dc Coil, SPDT

AED 99.80

AED 99.80 Each (ex VAT)

AED 104.79

AED 104.79 Each (inc. VAT)

Finder 4C Series Interface Relay Module, DIN Rail Mount, 48V dc Coil, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 99.80
5 - 9AED 96.76
10+AED 92.56

Technical Document

Specifications

Brand

Finder

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

4C Series

Terminal Type

Cage Clamp

Depth

61.7mm

Height

95.6mm

Length

15.8mm

Contact Material

Silver Alloy

Dimensions

95.6 x 15.8 x 61.7mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Turn On Time

15ms

Operating Temperature Range

-25 → +70°C

Turn Off Time

12ms

Country of Origin

Italy

Product details

Relay interface series 4C51/52

15.8 mm wide relay interfaces, for assembly on 35 mm DIN rail, ideal for PLC interfacing.
Available in electro-mechanical version.
Connection by spring terminals for fast wiring of the conductors.
Supplied with voltage indicator lamp and coil protection.
Extraction and retaining clip.