Finder PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

RS Stock No.: 102-456Brand: FinderManufacturers Part No.: 50.12.9.024.1000
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

820Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Approvals

cRUus

Standards Met

EN61810-3 type B

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Spain

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

You may be interested in
Stock information temporarily unavailable.

AED 67.04

AED 67.04 Each (ex VAT)

AED 70.39

AED 70.39 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT

AED 67.04

AED 67.04 Each (ex VAT)

AED 70.39

AED 70.39 Each (inc. VAT)

Finder PCB Mount Force Guided Relay, 24V dc Coil Voltage, 2 Pole, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 67.04
5 - 9AED 65.00
10+AED 62.37
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount

Contact Configuration

DPDT

Number of Poles

2

Coil Resistance

820Ω

Switching Current

8A

Coil Power

700mW

Maximum Switching Voltage AC

400V

Maximum Switching Voltage (AC)

400V

Terminal Type

Through Hole

Approvals

cRUus

Standards Met

EN61810-3 type B

Series

50

Depth

12.4mm

Height

25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Life

100000 (Electrical) Cycles, 10000000 (Mechanical)Cycles

Maximum Switching Power AC

2 kVA

Length

29mm

Contact Material

Silver Alloy

Country of Origin

Spain

Product details

50 Series - 50.12

Finder 50 series safety relay with forcibly guided contacts according to EN 50205 type B.

High physical separation between adjacent contacts
8mm, 6kV (1.2/50μs) isolation, coil to contact
Flux proof: RT II

Approvals

IMQ, TUV, UL recognised component for Canada and US

You may be interested in