Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

RS Stock No.: 776-1676Brand: FinderManufacturers Part No.: 55.33.8.110.0010Distrelec Article No.: 30422702
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

200 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 71.95

AED 71.95 Each (ex VAT)

AED 75.55

AED 75.55 Each (inc. VAT)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT

AED 71.95

AED 71.95 Each (ex VAT)

AED 75.55

AED 75.55 Each (inc. VAT)

Finder Plug In Power Relay, 110V ac Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 71.95
5 - 9AED 69.78
10+AED 66.80

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V ac

Contact Configuration

3PDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

3

Latching

No

Length

27.7mm

Coil Resistance

4000Ω

Coil Power

1.5W

Series

55 Series

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

20.7mm

Life

200 x 10³ cycles

Height

37.2mm

Contact Material

Silver Alloy

Application

General Purpose

Country of Origin

Italy

Product details

55 Series

A range of printed circuit mount or plug in mount general purpose 2, 3 & 4 Pole relays from the Finder 55 series.

2 pole 10A, 3 pole 10A and 4 pole 7A
AC coils & DC coils
Cadmium free contacts (preferred version)
Contact material options
PCB mount socket available see stock no. 245-2324

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more