Finder Plug In Relay, 24V dc Coil, 10A Switching Current, 3PDT

Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
600Ω
Coil Power
1W
Series
55 Series
Depth
20.7mm
Height
37.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Life
50000000 cycles
Maximum Switching Power AC
2.5 kVA
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
AED 67.36
AED 67.36 Each (ex VAT)
AED 70.73
AED 70.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 67.36 |
5 - 9 | AED 65.31 |
10+ | AED 62.42 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage (AC)
400V ac
Length
27.7mm
Coil Resistance
600Ω
Coil Power
1W
Series
55 Series
Depth
20.7mm
Height
37.2mm
Standards Met
CE, EAC
Minimum Operating Temperature
-40°C
Contact Material
Silver Alloy
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
4kV
Life
50000000 cycles
Maximum Switching Power AC
2.5 kVA
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE