Technical Document
Specifications
Brand
FinderCoil Voltage
110V dc
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy
Stock information temporarily unavailable.
AED 711.38
AED 71.138 Each (In a Pack of 10) (ex VAT)
AED 746.95
AED 74.695 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 110V dc Coil, 10A Switching Current, 3PDT, 3PDT
10
AED 711.38
AED 71.138 Each (In a Pack of 10) (ex VAT)
AED 746.95
AED 74.695 Each (In a Pack of 10) (inc. VAT)
Finder Plug In Relay, 110V dc Coil, 10A Switching Current, 3PDT, 3PDT
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
110V dc
Contact Configuration
3PDT, 3PDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
3
Latching
No
Country of Origin
Italy