Finder Plug In Power Relay, 24V dc Coil, 7A Switching Current, 4PDT

RS Stock No.: 385-929Brand: FinderManufacturers Part No.: 55.34.9.024.0040Distrelec Article No.: 13744417
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Series

55 Series

Height

37.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

150000 cycles

Contact Material

Silver Alloy

Depth

20.7mm

Maximum Switching Power AC

1.75 kVA

Application

General Purpose

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 64.10

AED 64.10 Each (ex VAT)

AED 67.31

AED 67.31 Each (inc. VAT)

Finder Plug In Power Relay, 24V dc Coil, 7A Switching Current, 4PDT

AED 64.10

AED 64.10 Each (ex VAT)

AED 67.31

AED 67.31 Each (inc. VAT)

Finder Plug In Power Relay, 24V dc Coil, 7A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 64.10
5 - 9AED 62.11
10+AED 59.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

7A

Number of Poles

4

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Length

27.7mm

Coil Resistance

600Ω

Coil Power

1W

Series

55 Series

Height

37.2mm

Standards Met

CE, EAC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

150000 cycles

Contact Material

Silver Alloy

Depth

20.7mm

Maximum Switching Power AC

1.75 kVA

Application

General Purpose

Country of Origin

Italy

Product details

55 Series Relay

The Finder 55 series miniature relays for general purpose applications.

Features & Benefits

Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets

Approvals

UL; C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more