Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

RS Stock No.: 245-2172Brand: FinderManufacturers Part No.: 56.32.8.230.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

20.7mm

Coil Resistance

17 kΩ

Coil Power

1.5W

Height

44.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

27.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT

P.O.A.

Finder PCB Mount Non-Latching Relay, 230V ac Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Terminal Type

Quick Connect

Maximum Switching Voltage AC

250V ac

Length

20.7mm

Coil Resistance

17 kΩ

Coil Power

1.5W

Height

44.2mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

27.7mm

Maximum Switching Power AC

3 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in