Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, DPDT

RS Stock No.: 253-3524Brand: FinderManufacturers Part No.: 56.42.9.012.0000
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20.7mm

Coil Resistance

140Ω

Coil Power

1W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

27.7mm

Height

36.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Italy

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 78.54

AED 78.54 Each (ex VAT)

AED 82.47

AED 82.47 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, DPDT

AED 78.54

AED 78.54 Each (ex VAT)

AED 82.47

AED 82.47 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 12A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 78.54
10 - 24AED 72.29
25 - 49AED 69.14
50 - 99AED 66.83
100+AED 61.79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

12A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20.7mm

Coil Resistance

140Ω

Coil Power

1W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV

Depth

27.7mm

Height

36.8mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

56 Series

Maximum Switching Power AC

3 kVA

Application

Power

Country of Origin

Italy

Product details

56 Series

Isolation coil to contact: 2500V
Contact resistance: ≤50mΩ
Rated voltage: 250Vac
Contact material: AgNi
Operating temperature range: -40 to +70°C
Dimensions: H41.1, W20.7, D27.7mm (DPCO), H41.4, W70.8, D27.7mm (4PDT)

Approvals

UL/C-UL recognised; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in