Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

RS Stock No.: 329-7370Brand: FinderManufacturers Part No.: 58.34.8.110.0060SMA
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Maximum Input Voltage

110V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

12.5mA

Input Voltage Range

110V ac

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

4kΩ

Stock information temporarily unavailable.

P.O.A.

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

P.O.A.

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Number of Poles

4

Load Current Rating

5A

Maximum Input Voltage

110V ac

Load Voltage Rating

250V ac

Terminal Type

Screw

Depth

76mm

Length

27mm

Series

58 Series

Contact Material

Silver Alloy

Input Current

12.5mA

Input Voltage Range

110V ac

Turn Off Time

10ms

Turn On Time

10ms

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Resistance

4kΩ