Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

RS Stock No.: 329-7358Brand: FinderManufacturers Part No.: 58.34.9.024.0050SMA
brand-logo

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Screw

Depth

76mm

Length

27mm

Contact Material

Silver Alloy

Input Current

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V dc

Input Resistance

600Ω

Turn On Time

10ms

Turn Off Time

10ms

Operating Temperature Range

-40 → +70°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load

P.O.A.

Finder 58 Series Interface Relay Module, DIN Rail Mount, 4PDT, 4-Pole, 5A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Configuration

4PDT

Mounting Type

DIN Rail

Series

58 Series

Number of Poles

4

Load Current Rating

5A

Load Voltage Rating

250V ac

Maximum Input Voltage

24V dc

Terminal Type

Screw

Depth

76mm

Length

27mm

Contact Material

Silver Alloy

Input Current

40mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V dc

Input Resistance

600Ω

Turn On Time

10ms

Turn Off Time

10ms

Operating Temperature Range

-40 → +70°C

Country of Origin

Italy

You may be interested in