Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, DPDT

RS Stock No.: 350-614Brand: FinderManufacturers Part No.: 60.12.9.110.0040
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

32.5mm

Coil Resistance

9420Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, DPDT

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

Finder Plug In Power Relay, 110V dc Coil, 10A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.38
5 - 9AED 96.50
10+AED 92.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

32.5mm

Coil Resistance

9420Ω

Coil Power

1.3W

Series

60 Series

Depth

36.4mm

Height

54.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Maximum Switching Power AC

2.5 kVA

Application

General Purpose

Country of Origin

Italy

Product details

60 Series Relay

Contact rating: 10A @ 250Vac
Test button and mechanical indicator
Coil To Contact rating of 2000 V
Contact Material: AgNi
Operating Temperature Range of -40 to +70°C
Sockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin)

Approvals

UL; CSA; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more