Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
3
Country of Origin
Italy
Stock information temporarily unavailable.
AED 101.71
AED 101.71 Each (ex VAT)
AED 106.80
AED 106.80 Each (inc. VAT)
Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, 3PDT
1
AED 101.71
AED 101.71 Each (ex VAT)
AED 106.80
AED 106.80 Each (inc. VAT)
Finder PCB Mount Power Relay, 230V ac Coil, 16A Switching Current, 3PDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderCoil Voltage
230V ac
Contact Configuration
3PDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
3
Country of Origin
Italy