Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3P-NO
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
3
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Length
68mm
Coil Resistance
192Ω
Coil Power
3W
Depth
38.2mm
Height
35.8mm
Contact Material
Silver Alloy
Series
62 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Italy
Product details
62 Series Industrial Power Relays
The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.
DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Approvals
UL, VDE
AED 88.10
AED 88.10 Each (ex VAT)
AED 92.50
AED 92.50 Each (inc. VAT)
1
AED 88.10
AED 88.10 Each (ex VAT)
AED 92.50
AED 92.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 88.10 |
| 5 - 9 | AED 85.63 |
| 10+ | AED 81.69 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Contact Configuration
3P-NO
Mounting Type
Flange Mount
Switching Current
16A
Number of Poles
3
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V ac
Length
68mm
Coil Resistance
192Ω
Coil Power
3W
Depth
38.2mm
Height
35.8mm
Contact Material
Silver Alloy
Series
62 Series
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+50°C
Isolation Coil To Contact
6kV
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Italy
Product details
62 Series Industrial Power Relays
The 62 series of power relays from Finder. With various mounting types available, which include PCB, plug in and flange, you are sure to find a suitable version. A Reinforced insulation between coil and Contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance makes them perfect for your application.
DPNO and 3PNO have a 3 mm contact gap
Contact Material: AgCdO
Isolation Coil To Contact 6 kV (1.2/50 μs)
Approvals
UL, VDE


