Finder PCB Mount Power Relay, 12V dc Coil, 50A Switching Current, DPST

RS Stock No.: 749-5137Brand: FinderManufacturers Part No.: 66.22.9.012.0600
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

50A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Length

51.5mm

Coil Resistance

85Ω

Coil Power

1.7W

Series

66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

33.5mm

Height

31mm

Contact Material

Silver Alloy

Application

Power

Country of Origin

Spain

Product details

66 Series - 66.22

Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 94.45

AED 94.45 Each (ex VAT)

AED 99.17

AED 99.17 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 50A Switching Current, DPST
Select packaging type

AED 94.45

AED 94.45 Each (ex VAT)

AED 99.17

AED 99.17 Each (inc. VAT)

Finder PCB Mount Power Relay, 12V dc Coil, 50A Switching Current, DPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 94.45
10 - 24AED 86.94
25 - 49AED 83.06
50 - 99AED 80.27
100+AED 73.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Finder

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

50A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Length

51.5mm

Coil Resistance

85Ω

Coil Power

1.7W

Series

66

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

6kV

Depth

33.5mm

Height

31mm

Contact Material

Silver Alloy

Application

Power

Country of Origin

Spain

Product details

66 Series - 66.22

Finder's 66 series of PCB power relays are designed to suit photovoltaic (PV) inverters, domestic appliances and other equipment needing reinforced insulation, high ambient temperature and full disconnection contacts. The 66 series of PCB power relays are rated up to 30A and available in DPST-NO or DPDT formats with AC or DC coils.
The DPST-NO versions (stock numbers 749-5133, 749-5137, 749-5146, 749-5143 and 749-5149) have a contact gap separation of 1.5mm, fully meeting the requirements of the VDE 0126-1-1 standard for photovoltaic (PV) inverter applications. In addition, stock number 749-5143 features a 5mm air gap (stand-off) between relay base and PCB for extra cooling, ideal in systems where forced air cooling is employed as with many photovoltaic (PV) inverters.
All of Finder's 66 series PCB power relays have been designed with an 8mm clearance and creepage distance, ensuring safe separation of supply and output, and reinforced insulation between coil and contacts, meeting the requirements of EN60335-1 (VDE 0700).

Suitable for heavy duty load switching
Contact gap ≥1.5mm according to VDE 0126-1-1 for solar inverter applications (DPST-NO versions only)
Reinforced insulation between coil and contacts according to EN60335-1 (VDE 0700), with safe separation and 8mm clearance and creepage distance
6kV (1.2/50 μs) isolation, coil to contact
Dielectric strength 4000Vac, coil to contact
Flux proof construction

Approvals

DPST-NO versions IMQ; cULus
DPDT versions CSA, IMQ, RINA, cULus; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in