Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 1 Phase LCD Energy Meter, Type Energy Meter

RS Stock No.: 221-6567Brand: FinderManufacturers Part No.: 7M.24.8.230.0001
brand-logo
View all in Energy Meters

Technical Document

Specifications

Brand

Finder

Series

7M

Cutout Width

17.5mm

Cutout Height

95.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Approvals

CE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 320.93

AED 320.93 Each (ex VAT)

AED 336.98

AED 336.98 Each (inc. VAT)

Finder 1 Phase LCD Energy Meter, Type Energy Meter

AED 320.93

AED 320.93 Each (ex VAT)

AED 336.98

AED 336.98 Each (inc. VAT)

Finder 1 Phase LCD Energy Meter, Type Energy Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Series

7M

Cutout Width

17.5mm

Cutout Height

95.4mm

Display Type

LCD

Number Of Digits

7

Number of Phases

1

Pulse Output

Yes

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Energy Meter

Approvals

CE

Country of Origin

Italy