Finder 3 Phase Surge Protector, 1.5kV, DIN Rail Mount
RS Stock No.: 286-5004Brand: FinderManufacturers Part No.: 7P1482751012Distrelec Article No.: 30074387

Technical Document
Specifications
Brand
FinderDevice Type
Surge Protector
Voltage Protection Rating
1.5kV
Series
7P Series
Electrical Phase
3
Mounting Style
DIN Rail
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 1,561.14
AED 1,561.14 Each (ex VAT)
AED 1,639.20
AED 1,639.20 Each (inc. VAT)
Finder 3 Phase Surge Protector, 1.5kV, DIN Rail Mount
1
AED 1,561.14
AED 1,561.14 Each (ex VAT)
AED 1,639.20
AED 1,639.20 Each (inc. VAT)
Finder 3 Phase Surge Protector, 1.5kV, DIN Rail Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FinderDevice Type
Surge Protector
Voltage Protection Rating
1.5kV
Series
7P Series
Electrical Phase
3
Mounting Style
DIN Rail
Country of Origin
Czech Republic