Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 3 Phase Surge Arrester, 40kA

RS Stock No.: 223-7763Brand: FinderManufacturers Part No.: 7P.23.8.275.1020
brand-logo
View all in Surge Protection Devices

Technical Document

Specifications

Brand

Finder

Maximum Surge Current

40kA

Range

7P SERIES

Series

7P

Electrical Phase

3

Impulse Discharge Current

20kA

You may be interested in
Stock information temporarily unavailable.

AED 391.39

AED 391.39 Each (ex VAT)

AED 410.96

AED 410.96 Each (inc. VAT)

Finder 3 Phase Surge Arrester, 40kA

AED 391.39

AED 391.39 Each (ex VAT)

AED 410.96

AED 410.96 Each (inc. VAT)

Finder 3 Phase Surge Arrester, 40kA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Finder

Maximum Surge Current

40kA

Range

7P SERIES

Series

7P

Electrical Phase

3

Impulse Discharge Current

20kA

You may be interested in