Finder DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2 Pole, SPDT

Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
SPDT
Number of Poles
2
Switching Current
6A
Coil Power
1W
Maximum Switching Voltage AC
250V
Terminal Type
Cage Clamp
Approvals
CE, cULus
Standards Met
EN13849-1, EN61810-3, IEC 61508
Series
7S
Depth
100.3mm
Height
78.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
1.5 kVA
Length
22.5mm
Contact Material
AgNi + Au
Country of Origin
Italy
Product details
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering
AED 277.10
AED 277.10 Each (ex VAT)
AED 290.95
AED 290.95 Each (inc. VAT)
1
AED 277.10
AED 277.10 Each (ex VAT)
AED 290.95
AED 290.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 277.10 |
5 - 9 | AED 268.70 |
10+ | AED 257.14 |
Technical Document
Specifications
Brand
FinderCoil Voltage
24V dc
Mounting Type
DIN Rail
Contact Configuration
SPDT
Number of Poles
2
Switching Current
6A
Coil Power
1W
Maximum Switching Voltage AC
250V
Terminal Type
Cage Clamp
Approvals
CE, cULus
Standards Met
EN13849-1, EN61810-3, IEC 61508
Series
7S
Depth
100.3mm
Height
78.8mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
6kV
Life
100000Cycles
Maximum Switching Power AC
1.5 kVA
Length
22.5mm
Contact Material
AgNi + Au
Country of Origin
Italy
Product details
7S - Series
7S.12 - 7S.14 - 7S.16 relay modules with forcibly guided contacts 6 A. Available with 2, 4 or 6 pole.
Dc and ac supply versions
LED indicating coil status
Screwless terminal
Suitable for safety applications, railway applications and for functional reliability in machinery and plant engineering