Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 3PDT

RS Stock No.: 247-9241Brand: FinderManufacturers Part No.: 7S1491104310
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,744.44

AED 548.887 Each (In a Pack of 5) (ex VAT)

AED 2,881.66

AED 576.331 Each (In a Pack of 5) (inc. VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 3PDT

AED 2,744.44

AED 548.887 Each (In a Pack of 5) (ex VAT)

AED 2,881.66

AED 576.331 Each (In a Pack of 5) (inc. VAT)

Finder DIN Rail Non-Latching Relay with Guided Contacts , 110V dc Coil, 6A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

110V dc

Contact Configuration

3PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more