Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder DIN Rail Force Guided Relay, 12 → 24V dc Coil Voltage, 2 Pole, SPST-NC, SPST-NO

RS Stock No.: 494-858Brand: FinderManufacturers Part No.: 7S.32.9.024.5110
View all in Force Guided Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

12 → 24V dc

Mounting Type

DIN Rail

Contact Configuration

SPST-NC, SPST-NO

Number of Poles

2

Country of Origin

Italy

Stock information temporarily unavailable.

AED 135.34

AED 135.34 Each (ex VAT)

AED 142.11

AED 142.11 Each (inc. VAT)

Finder DIN Rail Force Guided Relay, 12 → 24V dc Coil Voltage, 2 Pole, SPST-NC, SPST-NO

AED 135.34

AED 135.34 Each (ex VAT)

AED 142.11

AED 142.11 Each (inc. VAT)

Finder DIN Rail Force Guided Relay, 12 → 24V dc Coil Voltage, 2 Pole, SPST-NC, SPST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Finder

Coil Voltage

12 → 24V dc

Mounting Type

DIN Rail

Contact Configuration

SPST-NC, SPST-NO

Number of Poles

2

Country of Origin

Italy