Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 7T NC Enclosure Thermostat, 10A, 110 → 240 V ac/dc, -20 → +40 °C

RS Stock No.: 184-9928Brand: FinderManufacturers Part No.: 7T.81.0.000.2401Distrelec Article No.: 30063133
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Finder

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Supply Voltage

110 → 240 V ac/dc

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

7T

Distrelec Product Id

30063133

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

AED 92.08

AED 92.08 Each (ex VAT)

AED 96.68

AED 96.68 Each (inc. VAT)

Finder 7T NC Enclosure Thermostat, 10A, 110 → 240 V ac/dc, -20 → +40 °C

AED 92.08

AED 92.08 Each (ex VAT)

AED 96.68

AED 96.68 Each (inc. VAT)

Finder 7T NC Enclosure Thermostat, 10A, 110 → 240 V ac/dc, -20 → +40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 92.08
5 - 9AED 87.50
10+AED 84.72
You may be interested in

Technical Document

Specifications

Brand

Finder

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Supply Voltage

110 → 240 V ac/dc

Maximum Temperature

+40 °C

Minimum Temperature

-20 °C

Temperature Range

-20 → +40 °C

Series

7T

Distrelec Product Id

30063133

Country of Origin

Italy

You may be interested in