Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1

RS Stock No.: 159-593Brand: FinderManufacturers Part No.: 80.71.0.240.0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash

Time Range

0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

1A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPST-NO

Width

17.5mm

Minimum Voltage

19V ac/dc

Power Supply

External

Length

84mm

Depth

60.8mm

Maximum Operating Temperature

+50°C

Series

80 Series

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 449.30

AED 449.30 Each (ex VAT)

AED 471.76

AED 471.76 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1

AED 449.30

AED 449.30 Each (ex VAT)

AED 471.76

AED 471.76 Each (inc. VAT)

Finder 80 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.1 → 20 min, 0.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 449.30
5 - 9AED 435.59
10+AED 425.98

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval, OFF Delay, ON/OFF Delay, Power ON Delay, Symmetrical Flash

Time Range

0.1 → 20 min, 0.1 → 20 s, 0.1 → 24h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPST

Time Increment

Hours, Minutes, Seconds

Maximum Current

1A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPST-NO

Width

17.5mm

Minimum Voltage

19V ac/dc

Power Supply

External

Length

84mm

Depth

60.8mm

Maximum Operating Temperature

+50°C

Series

80 Series

Time Delay

100ms

Minimum Operating Temperature

-20°C

Country of Origin

Italy