Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 s, 0.05-10 d, 0.05-10

RS Stock No.: 759-6634Brand: FinderManufacturers Part No.: 83.01.0.240.0000
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Minimum Current

16A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology

Stock information temporarily unavailable.

AED 408.60

AED 408.60 Each (ex VAT)

AED 429.03

AED 429.03 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 s, 0.05-10 d, 0.05-10

AED 408.60

AED 408.60 Each (ex VAT)

AED 429.03

AED 429.03 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 s, 0.05-10 d, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 408.60
5 - 9AED 396.14
10+AED 387.33

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

ON Delay

Time Range

0.05-10 s, 0.05-10 d, 0.05-10 min, 0.05-10h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

24V ac/dc

Power Supply

External

Minimum Current

16A

Series

83 Series

Depth

100.3mm

Maximum Operating Temperature

+60°C

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series Multifunctional Timers

Multi-function timer range:
83.01 - Multi-function & Multi-voltage, single pole
83.02 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option
83.52 - Multi-function & Multi-voltage, double pole (timed + instantaneous options), external time setting potentiometer option & pause function option

22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology