Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 h, 0.05-10

RS Stock No.: 759-6640Brand: FinderManufacturers Part No.: 83.21.0.240.0000Distrelec Article No.: 30105175
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.05-10 min, 0.05-10 h, 0.05-10 d, 0.05-10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

100.3mm

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series - On Delay Timers

Single pole
22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology

Stock information temporarily unavailable.

AED 295.42

AED 295.42 Each (ex VAT)

AED 310.19

AED 310.19 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 h, 0.05-10

AED 295.42

AED 295.42 Each (ex VAT)

AED 310.19

AED 310.19 Each (inc. VAT)

Finder 83 Series Series DIN Rail Mount Timer Relay, 24 → 240V ac/dc, 1-Contact, 0.05-10 min, 0.05-10 h, 0.05-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 295.42
5 - 9AED 286.34
10+AED 280.14

Technical Document

Specifications

Brand

Finder

Supply Voltage

24 → 240V ac/dc

Mounting Type

DIN Rail

Mode of Operation

Interval

Time Range

0.05-10 min, 0.05-10 h, 0.05-10 d, 0.05-10s

Number of Contacts

1

Number of Timer Functions

Single

Contact Configuration

SPDT

Time Increment

Days, Hours, Minutes, Seconds

Maximum Current

16A

Maximum Voltage

265V ac/dc

Terminal Type

Screw

Switch Configuration

SPDT

Width

22.5mm

Minimum Voltage

16.8V ac/dc

Power Supply

External

Minimum Current

16A

Series

83 Series

Maximum Operating Temperature

+60°C

Depth

100.3mm

Length

86.2mm

Minimum Operating Temperature

-20°C

Time Delay

200ms

Contact Material

Silver Nickel

Country of Origin

Italy

Product details

83 Series - On Delay Timers

Single pole
22.5 mm wide
Eight time scales from 0.05s → 10 days
High input/output isolation
Wide supply range 24 → 240 Vac/dc
35 mm rail (EN 60715) mount
“Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip
Multi-voltage versions with “PWM clever” technology