Finder 85 Series Series Plug In Timer Relay, 230V ac, 4-Contact, 0.05 → 100 s, 3 → 100min, 4PDT

Technical Document
Specifications
Brand
FinderSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100 s, 3 → 100 min, 5 → 100min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
7A
Maximum Voltage
250V ac
Terminal Type
14-Pin Connector
Switch Configuration
4PDT
Width
20.6mm
Power Supply
External
Minimum Current
10A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Length
59.5mm
Minimum Operating Temperature
-20°C
Time Delay
<=20ms
Contact Material
Silver Nickel
Country of Origin
Italy
AED 307.56
AED 307.56 Each (ex VAT)
AED 322.94
AED 322.94 Each (inc. VAT)
1
AED 307.56
AED 307.56 Each (ex VAT)
AED 322.94
AED 322.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 307.56 |
5 - 9 | AED 298.29 |
10+ | AED 291.80 |
Technical Document
Specifications
Brand
FinderSupply Voltage
230V ac
Mounting Type
Plug In
Mode of Operation
Interval, ON Delay, Pulse Delayed, Symmetrical Flasher
Time Range
0.05 → 100 s, 3 → 100 min, 5 → 100min
Number of Contacts
4
Number of Timer Functions
Multi Function
Contact Configuration
4PDT
Time Increment
Hours, Minutes, Seconds
Maximum Current
7A
Maximum Voltage
250V ac
Terminal Type
14-Pin Connector
Switch Configuration
4PDT
Width
20.6mm
Power Supply
External
Minimum Current
10A
Series
85 Series
Depth
27.7mm
Maximum Operating Temperature
+60°C
Length
59.5mm
Minimum Operating Temperature
-20°C
Time Delay
<=20ms
Contact Material
Silver Nickel
Country of Origin
Italy