Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12

RS Stock No.: 253-4022Brand: FinderManufacturers Part No.: 90.22SMADistrelec Article No.: 30410262
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.12

Series

90

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

Multifunction Relay and Timer Module Sockets

Suitable for the 60 Series relays

You may be interested in
Stock information temporarily unavailable.

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12

AED 31.03

AED 31.03 Each (ex VAT)

AED 32.58

AED 32.58 Each (inc. VAT)

Finder 90 250V ac DIN Rail Relay Socket, for use with 60.12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 31.03
5 - 9AED 30.71
10+AED 29.87
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

60.12

Series

90

Current Rating

10A

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

Multifunction Relay and Timer Module Sockets

Suitable for the 60 Series relays

You may be interested in