Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
60.13
Series
90
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
Multifunction Relay and Timer Module Sockets
Suitable for the 60 Series relays
Stock information temporarily unavailable.
AED 29.40
AED 29.40 Each (ex VAT)
AED 30.87
AED 30.87 Each (inc. VAT)
Finder 90 250V ac DIN Rail Relay Socket, for use with 60.13
1
AED 29.40
AED 29.40 Each (ex VAT)
AED 30.87
AED 30.87 Each (inc. VAT)
Finder 90 250V ac DIN Rail Relay Socket, for use with 60.13
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 29.40 |
5 - 9 | AED 29.30 |
10+ | AED 28.04 |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
60.13
Series
90
Current Rating
10A
Mounting Type
DIN Rail
Country of Origin
Italy
Product details
Multifunction Relay and Timer Module Sockets
Suitable for the 60 Series relays