Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 93 24V dc DIN Rail Relay Socket, for use with 38.62, 38.52 Series Relay

RS Stock No.: 666-8129Brand: FinderManufacturers Part No.: 93.02.7.024
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

24V dc

For Use With

38.62, 38.52 Series Relay

Series

93

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

You may be interested in
Stock information temporarily unavailable.

AED 94.40

AED 94.40 Each (ex VAT)

AED 99.12

AED 99.12 Each (inc. VAT)

Finder 93 24V dc DIN Rail Relay Socket, for use with 38.62, 38.52 Series Relay

AED 94.40

AED 94.40 Each (ex VAT)

AED 99.12

AED 99.12 Each (inc. VAT)

Finder 93 24V dc DIN Rail Relay Socket, for use with 38.62, 38.52 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 94.40
5 - 9AED 91.61
10+AED 86.68
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

24V dc

For Use With

38.62, 38.52 Series Relay

Series

93

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

You may be interested in