Finder 93 24V dc DIN Rail Relay Socket, for use with 41 Series

RS Stock No.: 666-8122Brand: FinderManufacturers Part No.: 93.52.7.024
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

24V dc

For Use With

41 Series

Series

93

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

Stock information temporarily unavailable.

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

Finder 93 24V dc DIN Rail Relay Socket, for use with 41 Series

AED 99.38

AED 99.38 Each (ex VAT)

AED 104.35

AED 104.35 Each (inc. VAT)

Finder 93 24V dc DIN Rail Relay Socket, for use with 41 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 99.38
5 - 9AED 96.23
10+AED 91.30

Technical Document

Specifications

Brand

Finder

Voltage

24V dc

For Use With

41 Series

Series

93

Mounting Type

DIN Rail

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost