Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Finder 94 11 Pin 250V ac Relay Socket, for use with 55.33

RS Stock No.: 666-7961Brand: FinderManufacturers Part No.: 94.030SMA
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.33

Series

94

Number of Contacts

11

Country of Origin

Italy

Product details

55 Series Relay Accessories

Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules

Features and Benefits

Depending on module selected, they can provide;
Suppression of coil back emf on switch-off
LED indication to show when the coil in energized
Protection against reverse polarity applied across the coil terminals
By-pass of troublesome leakage currents in the coil circuit

Stock information temporarily unavailable.

AED 43.26

AED 43.26 Each (ex VAT)

AED 45.42

AED 45.42 Each (inc. VAT)

Finder 94 11 Pin 250V ac Relay Socket, for use with 55.33

AED 43.26

AED 43.26 Each (ex VAT)

AED 45.42

AED 45.42 Each (inc. VAT)

Finder 94 11 Pin 250V ac Relay Socket, for use with 55.33
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.26
5 - 9AED 42.68
10+AED 41.37

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

55.33

Series

94

Number of Contacts

11

Country of Origin

Italy

Product details

55 Series Relay Accessories

Finder 55 series relay accessories including sockets, coil indication and EMC suppression modules

Features and Benefits

Depending on module selected, they can provide;
Suppression of coil back emf on switch-off
LED indication to show when the coil in energized
Protection against reverse polarity applied across the coil terminals
By-pass of troublesome leakage currents in the coil circuit