Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
55.34 Series Relay
Series
94
Current Rating
10A
Mounting Type
DIN Rail, Panel Mount
Number of Contacts
14
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE
AED 41.41
AED 41.41 Each (ex VAT)
AED 43.48
AED 43.48 Each (inc. VAT)
1
AED 41.41
AED 41.41 Each (ex VAT)
AED 43.48
AED 43.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 41.41 |
5 - 9 | AED 40.94 |
10+ | AED 39.50 |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
55.34 Series Relay
Series
94
Current Rating
10A
Mounting Type
DIN Rail, Panel Mount
Number of Contacts
14
Country of Origin
Italy
Product details
55 Series Relay
The Finder 55 series miniature relays for general purpose applications.
Features & Benefits
Test button and mechanical indicator
Ac/dc coils
Cadmium free contacts
Dimensions: H 39.5, W 20.6, D 27.5
Mechanical life: AC; 2 x 107, DC; 5 x 107
Operating temperature range -40 to +85°C
Wide range of accessories also available
Silver-Nickel Cadmium free contacts
Dust-proof RT I standard protection rating
For use with 94 series sockets
Approvals
UL; C-UL recognised; VDE