Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
40/41/43 Series Relays
Series
95
Termination Type
Screw
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
Italy
You may be interested in
Finder 95 250V ac Screw Fitting Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series RelayBrand: Finder
AED 40.29Each (ex VAT)
Stock information temporarily unavailable.
AED 38.11
AED 38.11 Each (ex VAT)
AED 40.02
AED 40.02 Each (inc. VAT)
Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40/41/43 Series Relays
1
AED 38.11
AED 38.11 Each (ex VAT)
AED 40.02
AED 40.02 Each (inc. VAT)
Finder 95 8 Pin 250V ac DIN Rail Relay Socket, for use with 40/41/43 Series Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Finder 95 250V ac Screw Fitting Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series RelayBrand: Finder
AED 40.29Each (ex VAT)
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
40/41/43 Series Relays
Series
95
Termination Type
Screw
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
8
Country of Origin
Italy
You may be interested in
Finder 95 250V ac Screw Fitting Relay Socket, for use with 40.52, 40.61, 44.52, 44.62, 40.51 Series RelayBrand: Finder
AED 40.29Each (ex VAT)