Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
56.32
Series
96
Current Rating
15A
Mounting Type
PCB Mount
Country of Origin
Italy
Product details
DPDT Miniature Power Relay - Series 56.32
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm
Approvals
CE, CSA, VDE, IMQ
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
AED 15.70
AED 15.70 Each (ex VAT)
AED 16.48
AED 16.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 15.70 |
5 - 9 | AED 15.64 |
10+ | AED 14.96 |
Technical Document
Specifications
Brand
FinderVoltage
250V ac
For Use With
56.32
Series
96
Current Rating
15A
Mounting Type
PCB Mount
Country of Origin
Italy
Product details
DPDT Miniature Power Relay - Series 56.32
Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm
Approvals
CE, CSA, VDE, IMQ