Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Finder 96 250V ac DIN Rail Relay Socket, for use with 56.32

RS Stock No.: 245-5711Brand: FinderManufacturers Part No.: 96.72SMADistrelec Article No.: 30089678
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

56.32

Series

96

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30089678

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

You may be interested in
Stock information temporarily unavailable.

AED 43.98

AED 43.98 Each (ex VAT)

AED 46.18

AED 46.18 Each (inc. VAT)

Finder 96 250V ac DIN Rail Relay Socket, for use with 56.32

AED 43.98

AED 43.98 Each (ex VAT)

AED 46.18

AED 46.18 Each (inc. VAT)

Finder 96 250V ac DIN Rail Relay Socket, for use with 56.32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.98
5 - 9AED 43.31
10+AED 41.87
You may be interested in

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

56.32

Series

96

Current Rating

10A

Mounting Type

DIN Rail

Distrelec Product Id

30089678

Country of Origin

Italy

Product details

DPDT Miniature Power Relay - Series 56.32

Lockable test button
Mechanical indicator
Operating temperature: -40°C to +70°C
Dimensions: H37.7mm x W27.7mm x D20.7mm

Approvals

CE, CSA, VDE, IMQ

You may be interested in