Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay

RS Stock No.: 534-8868Brand: FinderManufacturers Part No.: 97.02SPADistrelec Article No.: 13744395
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.52 Series Relay

Series

97

Current Rating

8A

Mounting Type

DIN Rail

Number of Contacts

8

Distrelec Product Id

13744395

Country of Origin

Italy

Product details

46 Series Relay Sockets & Accessories

DIN Rail/ surface mount sockets with retain/ release clip
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm

Stock information temporarily unavailable.

AED 37.18

AED 37.18 Each (ex VAT)

AED 39.04

AED 39.04 Each (inc. VAT)

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay

AED 37.18

AED 37.18 Each (ex VAT)

AED 39.04

AED 39.04 Each (inc. VAT)

Finder 97 8 Pin 250V ac DIN Rail Relay Socket, for use with 46.52 Series Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 37.18
5 - 9AED 36.56
10+AED 35.43

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

46.52 Series Relay

Series

97

Current Rating

8A

Mounting Type

DIN Rail

Number of Contacts

8

Distrelec Product Id

13744395

Country of Origin

Italy

Product details

46 Series Relay Sockets & Accessories

DIN Rail/ surface mount sockets with retain/ release clip
Isolation coil to contact: 6kV (1.2/50μs)
Max. wire size: 2 x 2.5mm