Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

FireHawk Safety Products Optical Smoke Detector

RS Stock No.: 123-5776Brand: FireHawk Safety ProductsManufacturers Part No.: FHB10
brand-logo
View all in Smoke Alarms

Technical Document

Specifications

Type

Optical Smoke Detector

Power Indicator

Yes

Country of Origin

China

Product details

Firehawk FHB10 Series Battery Operated Smoke Alarms

Firehawk FHB10 series battery operated smoke alarms are optical smoke alarms. The high performing alarm is used and recommended by UK Fire and Rescue Services. The alarms have TSE technology, bespoke software and an X-Profile photoelectric chamber. Thermal stability enhancement TSE is designed to reduce noise nuisance alarms still maximising the detection of smoke and fire. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. When the alarm is installed, it automatically switches on plus also switches off when removed from the mounting plate.

FEATURES and BENEFITS:
Battery powered – Sealed in 10-year battery
Auto-switching mounting base plate
High performing
TSE technology – Thermal Stability Enhancement
Bespoke software
Maximum detection of smoke and fire
Reduced nuisance alarm
Silence buttons
Audible low battery warning
Alarm life indicator
Recommended by the UK Fire and Rescue Services

Approvals

LPCB Apporoved

Standards

EN 14604:2005

Stand Alone Fire Alarms

You may be interested in
Aico Plastic, 85dB
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 102.16

AED 102.16 Each (ex VAT)

AED 107.27

AED 107.27 Each (inc. VAT)

FireHawk Safety Products Optical Smoke Detector

AED 102.16

AED 102.16 Each (ex VAT)

AED 107.27

AED 107.27 Each (inc. VAT)

FireHawk Safety Products Optical Smoke Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Aico Plastic, 85dB
P.O.A.Each (ex VAT)

Technical Document

Specifications

Type

Optical Smoke Detector

Power Indicator

Yes

Country of Origin

China

Product details

Firehawk FHB10 Series Battery Operated Smoke Alarms

Firehawk FHB10 series battery operated smoke alarms are optical smoke alarms. The high performing alarm is used and recommended by UK Fire and Rescue Services. The alarms have TSE technology, bespoke software and an X-Profile photoelectric chamber. Thermal stability enhancement TSE is designed to reduce noise nuisance alarms still maximising the detection of smoke and fire. In addition, the alarm features a silence button, audible low battery warning plus, an end of alarm life indicator. When the alarm is installed, it automatically switches on plus also switches off when removed from the mounting plate.

FEATURES and BENEFITS:
Battery powered – Sealed in 10-year battery
Auto-switching mounting base plate
High performing
TSE technology – Thermal Stability Enhancement
Bespoke software
Maximum detection of smoke and fire
Reduced nuisance alarm
Silence buttons
Audible low battery warning
Alarm life indicator
Recommended by the UK Fire and Rescue Services

Approvals

LPCB Apporoved

Standards

EN 14604:2005

Stand Alone Fire Alarms

You may be interested in
Aico Plastic, 85dB
P.O.A.Each (ex VAT)