Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, 7K/W, 38.1 x 12.7 x 45mm

RS Stock No.: 287-2426Brand: Fischer ElektronikManufacturers Part No.: 17559644Distrelec Article No.: 17559644
View all in Heatsinks

Technical Document

Specifications

Length

38.1mm

Width

45mm

Height

12.7mm

Dimensions

38.1 x 12.7 x 45mm

Thermal Resistance

7K/W

Distrelec Product Id

17559644

Country of Origin

Germany

Stock information temporarily unavailable.

AED 18.08

AED 18.08 Each (ex VAT)

AED 18.98

AED 18.98 Each (inc. VAT)

Fischer Elektronik Heatsink, 7K/W, 38.1 x 12.7 x 45mm

AED 18.08

AED 18.08 Each (ex VAT)

AED 18.98

AED 18.98 Each (inc. VAT)

Fischer Elektronik Heatsink, 7K/W, 38.1 x 12.7 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

38.1mm

Width

45mm

Height

12.7mm

Dimensions

38.1 x 12.7 x 45mm

Thermal Resistance

7K/W

Distrelec Product Id

17559644

Country of Origin

Germany