Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Heatsink, TO-252, 31.5K/W, 23 x 8 x 10mm, Solder

RS Stock No.: 203-606Brand: Fischer ElektronikManufacturers Part No.: FK 244 08 D PAK
brand-logo
View all in Heatsinks

Technical Document

Specifications

For Use With

TO-252

Length

23mm

Width

8mm

Height

10mm

Dimensions

23 x 8 x 10mm

Thermal Resistance

31.5K/W

Mounting

Solder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

Heatsink, TO-252, 31.5K/W, 23 x 8 x 10mm, Solder

P.O.A.

Each (In a Pack of 100) (ex VAT)

Heatsink, TO-252, 31.5K/W, 23 x 8 x 10mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

TO-252

Length

23mm

Width

8mm

Height

10mm

Dimensions

23 x 8 x 10mm

Thermal Resistance

31.5K/W

Mounting

Solder

You may be interested in