Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fischer Elektronik Heatsink, 29.3K/W, 26 x 8 x 10mm, Solder

RS Stock No.: 698-8105Brand: Fischer ElektronikManufacturers Part No.: FK 244 08 D2 PAK
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

26mm

Width

8mm

Height

10mm

Dimensions

26 x 8 x 10mm

Thermal Resistance

29.3K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in
Stock information temporarily unavailable.

AED 47.78

AED 9.555 Each (In a Pack of 5) (ex VAT)

AED 50.17

AED 10.033 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, 29.3K/W, 26 x 8 x 10mm, Solder

AED 47.78

AED 9.555 Each (In a Pack of 5) (ex VAT)

AED 50.17

AED 10.033 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, 29.3K/W, 26 x 8 x 10mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 9.555AED 47.78
50 - 120AED 8.768AED 43.84
125 - 245AED 8.348AED 41.74
250 - 495AED 8.085AED 40.42
500+AED 7.402AED 37.01
You may be interested in

Technical Document

Specifications

Length

26mm

Width

8mm

Height

10mm

Dimensions

26 x 8 x 10mm

Thermal Resistance

29.3K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in