Fischer Elektronik Heatsink, 22.8K/W, 26 x 13 x 10mm, Solder

RS Stock No.: 698-8111Brand: Fischer ElektronikManufacturers Part No.: FK 244 13 D2 PAK
brand-logo
View all in Heatsinks

Technical Document

Specifications

Length

26mm

Width

13mm

Height

10mm

Dimensions

26 x 13 x 10mm

Thermal Resistance

22.8K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in
Stock information temporarily unavailable.

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, 22.8K/W, 26 x 13 x 10mm, Solder

AED 51.45

AED 10.29 Each (In a Pack of 5) (ex VAT)

AED 54.02

AED 10.804 Each (In a Pack of 5) (inc. VAT)

Fischer Elektronik Heatsink, 22.8K/W, 26 x 13 x 10mm, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 10.29AED 51.45
50 - 120AED 9.502AED 47.51
125 - 245AED 9.03AED 45.15
250 - 495AED 8.768AED 43.84
500+AED 8.085AED 40.42
You may be interested in

Technical Document

Specifications

Length

26mm

Width

13mm

Height

10mm

Dimensions

26 x 13 x 10mm

Thermal Resistance

22.8K/W

Mounting

Solder

Colour

Silver

Country of Origin

Germany

Product details

Copper Heatsink for D PAK

From Fischer Elektronik, this copper heatsink boasts excellent heat conductivity and can be mounted directly to printed circuit boards by means of its solderable surface finish.

D-PAK Package Heatsinks

You may be interested in